Correge Type K Thermocouple 1 m Length, 3 mm Diameter, -40 °C → 1000 °C Max
- RS Stock No.:
- 370-6559
- Mfr. Part No.:
- DTMTC3/1000/KINC30/CL1/SCI/1260
- Brand:
- Correge
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$147.92
(exc. GST)
$162.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $147.92 | - |
| 5 - 9 | $144.76 | 2% |
| 10 + | $139.10 | 5% |
*price indicative
- RS Stock No.:
- 370-6559
- Mfr. Part No.:
- DTMTC3/1000/KINC30/CL1/SCI/1260
- Brand:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 1000°C | |
| Probe Material | Inconel 600 | |
| Terminal Type | Miniature Marlin Connector Male | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 3s | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 1000°C | ||
Probe Material Inconel 600 | ||
Terminal Type Miniature Marlin Connector Male | ||
Cable Length 1m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 3s | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- FR
Related links
- Correge Type K Thermocouple 2000 mm Length -40 °C → 1000 °C Max
- Correge Type K Thermocouple 3000 mm Length 200 °C → 800 °C Max
- Correge PTMTCA2 Type K Thermocouple 1 m Length 0 °C → 1200 °C Max
- Correge PTMTCA2 Type K Thermocouple 1 m Length 0 °C → 1200 °C Max
- RS PRO Type K Thermocouple 1 m Length -50 °C → 1000 °C Max
- RS PRO Type K Thermocouple 500 mm Length -40 °C → 1000 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 1 m Length, 0.5 mm Diameter → 1100 °C Max
- Electrotherm 282 Type K Thermocouple 1000 mm Length 0 °C → 1000 °C Max
