RS PRO Type J Mineral Insulated Melt Bolt Thermocouple 152 mm Length, 3 mm Diameter, -40 °C → 500 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$269.57

(exc. GST)

$296.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$269.57
5 +$221.85

*price indicative

RS Stock No.:
353-4578
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

J

Product Type

Mineral Insulated Melt Bolt Thermocouple

Probe Diameter

3mm

Probe Length

152mm

Maximum Temperature Sensed

500°C

Probe Material

Stainless Steel

Terminal Type

Plug

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
GB

Type J Melt Thermocouple


Ideal for use with plastic extruder nozzles and injection moulding machines

Robust industrial style in a 310 stainless steel sheath with standard plug

Housing has a ½ in. UNF right hand thread

Immersion depth 5mm x 3mm diameter

Temp. range 0 to +750°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy