RS PRO Type J Mineral Insulated Thermocouple 300 mm Length, 4.5 mm Diameter, -40 °C → 1100 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$97.77

(exc. GST)

$107.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$97.77
5 - 24$96.07
25 +$79.07

*price indicative

RS Stock No.:
872-2698
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

J

Probe Diameter

4.5mm

Probe Length

300mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

1100°C

Series

RS PRO

Terminal Type

Plug

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
GB

Type K or J Mineral Insulated Thermocouples with Standard Plug


Type K or J thermocouples with insulated hot junction (un-grounded) with highly flexible construction to suit many applications and processes.

Type K uses 310 stainless steel sheath; type J uses 321 stainless steel sheath

1.5, 3.0, 4.5 or 6.0 mm diameters available

Probe temperature range from -40 °C to +1100 °C

Standard plug termination (200 °C)

Conforms to IEC 584 specification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy