Electrotherm 294 Type K Thermocouple 200 mm Length, 1.5 mm Diameter, 0 °C → 1000 °C Max
- RS Stock No.:
- 273-1754
- Mfr. Part No.:
- 294-1K-1.5-205-200
- Brand:
- Electrotherm
Subtotal (1 unit)*
$107.43
(exc. GST)
$118.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.43 |
*price indicative
- RS Stock No.:
- 273-1754
- Mfr. Part No.:
- 294-1K-1.5-205-200
- Brand:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1.5mm | |
| Probe Length | 200mm | |
| Maximum Temperature Sensed | 1000°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Plug | |
| Series | 294 | |
| Cable Length | 2.5m | |
| Standards/Approvals | DIN EN 60584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1.5mm | ||
Probe Length 200mm | ||
Maximum Temperature Sensed 1000°C | ||
Probe Material Stainless Steel | ||
Terminal Type Plug | ||
Series 294 | ||
Cable Length 2.5m | ||
Standards/Approvals DIN EN 60584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Electrotherm Thermocouple is a bendable sheathed thermocouple with thermoelectric lead. It is a K Type nickel chromium or nickel aluminium thermocouple and is useable from around 0 degree Celsius to 1000 degree Celsius.
Insulated from sheath
Related links
- Electrotherm 294 Type K Thermocouple 300 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type K Thermocouple 200 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type Type N Thermocouple 200 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type K Thermocouple 200 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type Type N Thermocouple 200 mm Length 0 °C → 1000 °C Max
- Electrotherm Type 294RS Thermocouple 200 mm Length, 0 °C → 1000 °C Max
- Electrotherm 294RS Thermocouple 200 mm Length, 0 °C → 1000 °C Max
