Electrotherm 282 Type K Thermocouple 200 mm Length, 1.5 mm Diameter, 0 °C → 1000 °C Max

Subtotal (1 unit)*

$65.77

(exc. GST)

$72.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.77

*price indicative

RS Stock No.:
273-1750
Mfr. Part No.:
282-1K-1.5-0200M
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Product Type

Thermocouple

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

200mm

Maximum Temperature Sensed

1000°C

Probe Material

Stainless Steel

Series

282

Standards/Approvals

ANSI MC96.1, DIN EN 60584

Minimum Temperature Sensed

0°C

COO (Country of Origin):
DE
The Electrotherm Thermocouple is a bendable sheathed thermocouple with mini or standard plug. It is a K Type nickel chromium or nickel aluminium thermocouple and is useable from around 0 degree Celsius to 1000 degree Celsius.

Insulated from sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy