Electrotherm 282 Type J Thermocouple 200 mm Length, 3 mm Diameter, 0 °C → +700 °C Max
- RS Stock No.:
- 273-1749
- Mfr. Part No.:
- 282-1J-3-0200M
- Brand:
- Electrotherm
Subtotal (1 unit)*
$71.94
(exc. GST)
$79.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.94 |
*price indicative
- RS Stock No.:
- 273-1749
- Mfr. Part No.:
- 282-1J-3-0200M
- Brand:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 200mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | +700°C | |
| Series | 282 | |
| Standards/Approvals | ANSI MC96.1, DIN EN 60584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 200mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed +700°C | ||
Series 282 | ||
Standards/Approvals ANSI MC96.1, DIN EN 60584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Electrotherm Thermocouple is a bendable sheathed thermocouple with mini or standard plug. It is a J Type iron and copper nickel thermocouple and is useable from around 0 degree Celsius to 700 degree Celsius.
Stainless steel sheathed
Insulated from sheath
Related links
- Electrotherm Type 282RS Thermocouple 200 mm Length, 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 200 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type Type J Thermocouple 200 mm Length 0 °C → 700 °C Max
- Electrotherm Type 294RS Thermocouple 200 mm Length, 0 °C → 1000 °C Max
- Electrotherm 294RS Thermocouple 200 mm Length, 0 °C → 1000 °C Max
- Electrotherm 282 Type Type J Thermocouple 300 mm Length 0 °C → 700 °C Max
- Electrotherm 282 Type Type J Thermocouple 500 mm Length 0 °C → 700 °C Max
- Electrotherm 282 Type Type N Thermocouple 200 mm Length 0 °C → 1000 °C Max
