RS PRO Type J Hermetically Sealed Thermocouple 5 m Length, -75 °C → 260 °C Max
- RS Stock No.:
- 268-4461
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$109.00
(exc. GST)
$119.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 07 December 2026
- Plus 11 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $109.00 | - |
| 10 - 99 | $105.74 | 2% |
| 100 + | $87.19 | 20% |
*price indicative
- RS Stock No.:
- 268-4461
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hermetically Sealed Thermocouple | |
| Thermocouple Type | J | |
| Probe Length | 5m | |
| Probe Material | PFA | |
| Maximum Temperature Sensed | 260°C | |
| Terminal Type | Bare Wire Tail | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hermetically Sealed Thermocouple | ||
Thermocouple Type J | ||
Probe Length 5m | ||
Probe Material PFA | ||
Maximum Temperature Sensed 260°C | ||
Terminal Type Bare Wire Tail | ||
Series RS PRO | ||
Cable Length 5m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO IEC Type J Hermetically Sealed Wire Thermocouple (5m)
A hermetically sealed IEC Type J thermocouple designed for use in corrosive of wet environments. Comprising of a flat easy to clean impermeable PFA insulated wire sealed to be airtight and protected against moisture, a sensor tip and terminating in bare tails for easy connection.;The Type J thermocouple is IP67 rated, electrically insulated and features exceptional resistance to oils, fluid, chemicals and gases with excellent heat and thermal resistance, and a wide temperature measurement range of -75 up to 260°C.;A hardwearing hermetically sealed thermocouple with a rapid response time with a Class I accuracy tolerance suitable for use in a wide range of applications and perfect for precision temperature measurement of liquids in harsh corrosive environments.
Features and Benefits
Type J thermocouple;Hermetically sealed;Electrically insulated tip (tested up to 1Kv);PFA insulated;IP67 rated;Core/ strands 7/0.2mm (24AWG);Class 1 tolerance;IEC colour coded;Cable length of 5m;Minimum temperature measurement -75°C;Maximum temperature measurement of +260°C;Bare tail termination;Pressure tested at 40 PSI;IEC colour coded
Standards and Approvals: IEC
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Hermetically Sealed Thermocouple Type Type J Hermetically Sealed Thermocouple 5 m Length, -75 °C → 260 °C Max
- RS PRO Hermetically Sealed Thermocouple Type Type J Hermetically Sealed Thermocouple 2 m Length, -75 °C → 260 °C Max
- RS PRO Hermetically Sealed Thermocouple Type K Hermetically Sealed Thermocouple 5 m Length, -75 °C → 260 °C Max
- RS PRO Hermetically Sealed Thermocouple Type Type T Hermetically Sealed Thermocouple 5 m Length, -75 °C → 260 °C Max
- RS PRO Hermetically Sealed Thermocouple Type K Hermetically Sealed Thermocouple 2 m Length, -75 °C → 260 °C Max
- RS PRO Hermetically Sealed Thermocouple Type Type T Hermetically Sealed Thermocouple 1 m Length, -75 °C → 260 °C Max
- RS PRO Hermetically Sealed Thermocouple Type Type J Hermetically Sealed Thermocouple 1 m Length -75 °C →
- RS PRO Hermetically Sealed Thermocouple Type K Hermetically Sealed Thermocouple 1 m Length -75 °C → 260
