RS PRO Type J Hermetically Sealed Thermocouple 1 m Length, 7 mm Diameter, -75 °C → 260 °C Max

Get a bulk buy discount

Add 10 more to save $19.30

View bulk pricing options

Subtotal (1 unit)*

$64.06

(exc. GST)

$70.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$64.06-
10 - 99$62.13$19.30
100 +$51.23$1,283.00

*price indicative

RS Stock No.:
268-4459
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hermetically Sealed Thermocouple

Thermocouple Type

J

Probe Diameter

7mm

Probe Length

1m

Maximum Temperature Sensed

260°C

Probe Material

PFA

Terminal Type

Bare Wire Tail

Series

RS PRO

Cable Length

1m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO IEC Type J Hermetically Sealed Wire Thermocouple (1m)


A hermetically sealed IEC Type J thermocouple designed for use in corrosive of wet environments. Comprising of a flat easy to clean impermeable PFA insulated wire sealed to be airtight and protected against moisture, a sensor tip and terminating in bare tails for easy connection.;The Type J thermocouple is IP67 rated, electrically insulated and features exceptional resistance to oils, fluid, chemicals and gases with excellent heat and thermal resistance, and a wide temperature measurement range of -75 up to 260°C.;A hardwearing hermetically sealed thermocouple with a rapid response time with a Class I accuracy tolerance suitable for use in a wide range of applications and perfect for precision temperature measurement of liquids in harsh corrosive environments.

Features and Benefits


Type J thermocouple;Hermetically sealed;Electrically insulated tip (tested up to 1Kv);PFA insulated;IP67 rated;Core/ strands 7/0.2mm (24AWG);Class 1 tolerance;IEC colour coded;Cable length of 1m;Minimum temperature measurement -75°C;Maximum temperature measurement of +260°C;Bare tail termination;Pressure tested at 40 PSI;IEC colour coded

Standards and Approvals: IEC

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy