RS PRO Type K Rubber Patch Thermocouple 1 m Length, -50 °C → 150 °C Max

Get a bulk buy discount

Add 5 more to save $78.45

View bulk pricing options

Subtotal (1 unit)*

$88.62

(exc. GST)

$97.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$88.62-
5 +$72.93$78.45

*price indicative

RS Stock No.:
231-8462
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Rubber Patch Thermocouple

Probe Length

1m

Probe Material

Silicone Rubber

Maximum Temperature Sensed

150°C

Terminal Type

Miniature Plug

Series

RS PRO

Cable Length

1m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
GB

RS PRO Type Type K Thermocouple 40mm Length, 40 x 13 x 5mm Diameter → +100°C


From RS PRO a Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is made from a 1 m length of twin-twist wire with a durable PFA insulation. One end of the lead is terminated with a miniature plug for a quick and easy connection. The other end is terminated with a thermocouple junction encapsulated in a silicone rubber

patch.

Features and Benefits


Applications


These Type K and Type T thermocouple temperature sensors are useful in a wide range of temperature monitoring applications, particularly in test and development applications including:

Test and measurement

Temperature mapping

OEM applications

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables which is a process also known as the Seebeck Effect.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy