RS PRO Type K Rubber Patch Thermocouple 2 m Length, -50 °C → 150 °C Max
- RS Stock No.:
- 131-4738
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$124.00
(exc. GST)
$136.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $124.00 | - |
| 5 - 24 | $117.78 | 5% |
| 25 + | $111.90 | 9% |
*price indicative
- RS Stock No.:
- 131-4738
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Rubber Patch Thermocouple | |
| Probe Length | 2m | |
| Probe Material | Silicone Rubber | |
| Maximum Temperature Sensed | 150°C | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Rubber Patch Thermocouple | ||
Probe Length 2m | ||
Probe Material Silicone Rubber | ||
Maximum Temperature Sensed 150°C | ||
Terminal Type Bare Wire Tail | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- GB
Type K Thermocouple with Silicone Rubber Patch
Type K Thermocouples is a device which measures temperatures, its made up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it creates a voltage which can then be interpreted and read as a temperature. This is commonly known as the Seebeck Effect.
Features & Benefits
• Moulded silicone patch thermocouple, Type K ;• Features a self-adhesive patch with aluminium foil backing ;• 1-2meter long insulated twin-twisted wire ;• Resistant to most oil and chemicals ;• Has a temperature range of -50°C to +150°C;• Three year warranty ;• Thermocouple junction encapsulated in a silicone rubber patch with self0adhesive aluminium foil backing
Types of Thermocouples
• Type K Thermocouples: Type K is one of the most common types of thermocouple. Theyre popular due to their low cost, the Type K are accurate, provide reliability and have a wide temperature range.;• Type J Thermocouples: Type J is also very common and widely known for their low cost, good performance and reliability. Can hold its own in higher temperature ranges, but this can shorten its lifespan.;• Type T Thermocouples: Type T offers stability and consistency, you can typically expect to use type T in exceptionally low temperature situations - such as freezing.;• Type N Thermocouples: Type N shares similar accuracy and temperature limits as Type K. Type N is slightly higher in their price range. ;• Type L Thermocouples: Type L specialise in measurements of liquids such as liquid metals. Theyre commonly used in heating and apparatus engineering. This type of thermocouple is also cost effective, efficient and reliable.
Note
Electrical isolation between foil and lead out wires cannot be relied upon
Standards
Colour coded to former British Standards – BS1843-1952
Related links
- RS PRO ANSI Type K Rubber Patch Thermocouple 2 m Length, -50 °C → 150 °C Max
- RS PRO XQ Type K Rubber Patch Thermocouple 2 m Length 750 °C → 150 °C Max
- RS PRO ANSI Type K Rubber Patch Thermocouple 1 m Length, -50 °C → 150 °C Max
- RS PRO ANSI Type K Rubber Patch Thermocouple 5 m Length, -50 °C → 150 °C Max
- RS PRO XQ Type K Rubber Patch Thermocouple 5 m Length 750 °C → 150 °C Max
- RS PRO XQ Type K Rubber Patch Thermocouple 1 m Length 750 °C → 150 °C Max
- RS PRO Type K Rubber Patch Thermocouple 1 m Length, → 150 °C Max
- RS PRO Type K Thermocouple 2 m Length -50 °C → 1100 °C Max
