RS PRO Type K Exposed Junction Thermocouple 3 m Length, 1.1 mm Diameter, 200 °C → 0 °C Max
- RS Stock No.:
- 136-5882
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.01
(exc. GST)
$27.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.01 |
| 5 - 24 | $24.16 |
| 25 + | $19.88 |
*price indicative
- RS Stock No.:
- 136-5882
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 1.1mm | |
| Probe Length | 3m | |
| Maximum Temperature Sensed | 0°C | |
| Probe Material | PFA | |
| Terminal Type | Miniature Plug | |
| Cable Length | 3m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 1.1mm | ||
Probe Length 3m | ||
Maximum Temperature Sensed 0°C | ||
Probe Material PFA | ||
Terminal Type Miniature Plug | ||
Cable Length 3m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed 200°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple → +250°C
This Type K thermocouple from the RS PRO range is a robust device used to measure temperatures in scientific and engineering environments. It's part of our stringently tested RS PRO series.
Thermocouples twist two dissimilar metal wires into a single electrical junction. When temperature changes at the junction, the cable automatically takes a reading. It has an operating range of -75°C to +250°C, so it's useful for a variety of applications.
Type K thermocouples are general-purpose thanks to their small size and Rapid response times. This cable features a single twin-twisted lead insulated with Teflon® PFA, which protects against degradation and prolongs its working life.
Widely deployed as temperature management tools, thermocouples like this one can measure the temperature of engines, turbines and other industrial machinery. It's received class 1 cable specification in accordance with BS EN 60584-3:2008, and it meets IEC 584 Class 1 making it a safe thermocouple.
Features and Benefits
• Type K thermocouple certified as IEC 584 Class 1
• Fast response, welded exposed junction
• Insulated with Teflon® PFA
• Miniature plug termination type
• Cable length of 3 m
• Maximum temperature sensed is +250°C
• Stringently tested to EN 60584-3:2008 and IEC 584-3
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS002/0816 Type K Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO RS002/0816 Type K Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length, → 250 °C Max
- RS PRO XQ Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO ANSI Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO ANSI Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
