RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 3 mm Diameter, -40 °C → 1100 °C Max
- RS Stock No.:
- 136-5848
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.88
(exc. GST)
$174.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $158.88 |
| 5 - 9 | $153.34 |
| 10 + | $146.17 |
*price indicative
- RS Stock No.:
- 136-5848
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 1100°C | |
| Probe Material | 310 Stainless Steel | |
| Terminal Type | Plug | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 1100°C | ||
Probe Material 310 Stainless Steel | ||
Terminal Type Plug | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
Type K Dual Element Thermocouple
Mineral insulated Type K Duplex Thermocouple;310 stainless steel sheath;Sheath can be bent/formed to suit many applications and processes;3.0 or 6.0mm Diameters available;Insulated hot junction;Probe temperature range -40°C up to +1100°C;Standard duplex plug termination (200°C);Conforms to IEC 584 specification
Related links
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
- RS PRO RS015/0816 Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
- RS PRO RS014/0816 Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
- RS PRO RS015/0816 Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
