RS PRO Type K Exposed Junction Thermocouple 20 m Length, 711 μm Diameter, 0 °C → 700 °C Max
- RS Stock No.:
- 131-4751
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$268.80
(exc. GST)
$295.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $268.80 |
| 5 - 24 | $262.23 |
| 25 + | $215.83 |
*price indicative
- RS Stock No.:
- 131-4751
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 711μm | |
| Probe Length | 20m | |
| Probe Material | Fibreglass | |
| Maximum Temperature Sensed | 700°C | |
| Terminal Type | Plug | |
| Series | RS PRO | |
| Cable Length | 20m | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 711μm | ||
Probe Length 20m | ||
Probe Material Fibreglass | ||
Maximum Temperature Sensed 700°C | ||
Terminal Type Plug | ||
Series RS PRO | ||
Cable Length 20m | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple 20 m Length, +700°C
Measure temperatures quickly and accurately with this Type K thermocouple from the RS PRO range. Thanks to the highly sensitive exposed junction at the tip, it provides accurate temperature readings. It also gives speedy results as it has a fast thermal response.
For strength and flexibility, the thermocouple has a glass fibre-insulated twisted cable. It can also measure extreme temperatures up to +700°C as it has high levels of heat resistance.
One end of the thermocouple is terminated with a standard plug for a simple connection. The sheath is colour-coded in accordance with ANSI (American National Standards Institute) MC96.1 standards, making it easy to identify the thermocouple type at a glance. Thermocouples like this one are Ideal for use in test and development applications.
Features and Benefits
Related links
- RS PRO RS220/1016 Type K Exposed Junction Thermocouple 5 m Length 0 °C → 700 °C Max
- RS PRO RS220/1016 Type K Exposed Junction Thermocouple 10 m Length 0 °C → 700 °C Max
- RS PRO ANSI Type K Exposed Junction Thermocouple 1 m Length 0 °C → 700 °C Max
- RS PRO ANSI Type K Exposed Junction Thermocouple 3 m Length 0 °C → 700 °C Max
- RS PRO ANSI Type K Exposed Junction Thermocouple 2 m Length 0 °C → 700 °C Max
- RS PRO RS221/1016 Type K Exposed Junction Thermocouple 1 m Length, -75 °C → 260 °C Max
- RS PRO RS221/1016 Type K Exposed Junction Thermocouple 2 m Length, -75 °C → 260 °C Max
- RS PRO RS221/1016 Type K Exposed Junction Thermocouple 3 m Length, -75 °C → 260 °C Max
