RS PRO Type K Exposed Junction Thermocouple 5 m Length, 1 mm Diameter, 0 °C → 700 °C Max
- RS Stock No.:
- 131-4749
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.68
(exc. GST)
$101.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 111 unit(s) shipping from 02 November 2026
- Plus 120 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $92.68 |
| 5 - 24 | $90.40 |
| 25 + | $74.41 |
*price indicative
- RS Stock No.:
- 131-4749
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 5m | |
| Maximum Temperature Sensed | 700°C | |
| Probe Material | Fibreglass | |
| Terminal Type | Plug | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 5m | ||
Maximum Temperature Sensed 700°C | ||
Probe Material Fibreglass | ||
Terminal Type Plug | ||
Series RS PRO | ||
Cable Length 5m | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple 5 m Length, +700°C
This Type K thermocouple from RS PRO is a stable and robust way to measure temperatures. The exposed junction at the tip is highly sensitive, giving you an increased level of accuracy in your temperature readings. This feature also ensures a fast thermal response for speedy results.
The thermocouple has a glass fibre-insulated twisted cable, which makes it both strong and flexible. It also has a good level of temperature resistance, allowing it to measure temperatures of up to +700°C. One end of the thermocouple is terminated with a standard plug for quick and easy connection.
The sheath is colour-coded to match ANSI (American National Standards Institute) MC96.1 guidelines, meaning you can easily identify the thermocouple type. This thermocouple is Ideal for test and development applications.
Features and Benefits
• Cable length of 5 m
• Maximum temperature sensed of +700°C
• Probe length of 5 m
• ANSI standards met
• Standard plug termination type
• Type K thermocouple
Related links
- RS PRO RS220/1016 Type K Exposed Junction Thermocouple 10 m Length 0 °C → 700 °C Max
- RS PRO RS220/1016 Type K Exposed Junction Thermocouple 20 m Length 0 °C → 700 °C Max
- RS PRO ANSI Type K Exposed Junction Thermocouple 1 m Length 0 °C → 700 °C Max
- RS PRO ANSI Type K Exposed Junction Thermocouple 3 m Length 0 °C → 700 °C Max
- RS PRO ANSI Type K Exposed Junction Thermocouple 2 m Length 0 °C → 700 °C Max
- RS PRO RS221/1016 Type K Exposed Junction Thermocouple 1 m Length, -75 °C → 260 °C Max
- RS PRO RS221/1016 Type K Exposed Junction Thermocouple 3 m Length, -75 °C → 260 °C Max
- RS PRO RS221/1016 Type K Exposed Junction Thermocouple 2 m Length, -75 °C → 260 °C Max
