RS PRO Type K Leaf Thermocouple 2 m Length, 13 mm Diameter, -60 °C → 350 °C Max
- RS Stock No.:
- 131-4746
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$84.64
(exc. GST)
$93.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $84.64 | - |
| 5 - 24 | $82.57 | 2% |
| 25 + | $67.94 | 19% |
*price indicative
- RS Stock No.:
- 131-4746
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Leaf Thermocouple | |
| Probe Diameter | 13mm | |
| Probe Length | 2m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Series | RS PRO | |
| Terminal Type | Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Leaf Thermocouple | ||
Probe Diameter 13mm | ||
Probe Length 2m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Series RS PRO | ||
Terminal Type Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -60°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple 25 mm Length, +350°C
Choose this Type K thermocouple from RS PRO for quick and accurate temperature measurement. It's suitable for a variety of applications thanks to its wide temperature sensing range of -60°C to +350°C. It can also withstand temperatures of up to +400°C for brief periods of time, making it suitable for demanding applications. This thermocouple is mounted on a stainless steel 25 mm x 13 mm shim, which allows it to be welded to other surfaces.
The glass Fibre cabling has excellent temperature resistance and is flexible for ease of installation. The wires are sheathed in a stainless steel overbraided cable that can withstand a high degree of pressure, extending the thermocouple's lifespan even when used in heavy-duty applications.
To ensure speedy results, the thermocouple has a grounded junction at the tip. One end of the thermocouple is terminated with a standard plug for quick connection and disconnection.
Features and Benefits
• Cable length of 2 m
• Maximum temperature sensed of +350°C
• Probe length of 25 mm
• IEC (International Electrotechnical Commission) compliant
• Standard plug termination type
• Type K thermocouple
Related links
- RS PRO Flat Thermocouple Type K Leaf Thermocouple 1 m Length 60 °C → 350 °C Max
- RS PRO RS223/1016 Type K Nozzle Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO RS222/1016 Type K Washer Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO RS225/1016 Type K Adjustable Bayonet Thermocouple 200 mm Length 60 °C → 350 °C Max
- RS PRO Leaf Thermocouple Type K Leaf Thermocouple 2 m Length -50 °C → 350 °C Max
- RS PRO Flat Thermocouple Type K Leaf Thermocouple 2 m Length -50 °C → 350 °C Max
- RS PRO Type K Leaf Thermocouple 2 m Length 0 °C → 350 °C Max
- RS PRO RS222/1016 Type J Washer Thermocouple 2 m Length 60 °C → 350 °C Max
