RS PRO Type J Washer Thermocouple 2 m Length, 5 mm Diameter → 350 °C Max

Get a bulk buy discount

Add 10 more to save $25.30

View bulk pricing options

Subtotal (1 unit)*

$83.61

(exc. GST)

$91.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$83.61-
10 - 99$81.08$25.30
100 +$66.88$1,673.00

*price indicative

RS Stock No.:
268-4580
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

J

Product Type

Washer Thermocouple

Probe Diameter

5mm

Probe Length

2m

Probe Material

Stainless Steel

Maximum Temperature Sensed

350°C

Terminal Type

Plug

Series

RS PRO

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO IEC Type J Washer Thermocouple (5mm)


A fast and accurate Type J thermocouple featuring a washer tip enabling the temporary and permanent connection to fixtures for reliable temperature monitoring. Comprising of a washer with a thermocouple housed in the eyelet and a Glassfibre insulated Stainless Steel braided cable terminating in an IEC colour coded thermoplastic plug;The Type J washer thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses and features excellent heat and thermal resistance. ;A hardwearing, reliable, and accurate Type K magnet thermocouple suitable for permanent installation and fit for harsh industrial environments.

Features and Benefits


Type J thermocouple;Washer tip;Hole clearance of 5mm;Terminated in bare tails;Glassfibre insulated Stainless Steel braided cable;Core/strands 7/0.2mm;Cable length of 2m;Maximum temperature measurement of +350°C;IEC colour coded

Standards and Approvals: IEC

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy