Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension Lead, 2m, PVC Insulation, +105°C Max, 7/0.2mm

Subtotal (1 unit)*

$59.51

(exc. GST)

$65.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.51

*price indicative

RS Stock No.:
192-013
Mfr. Part No.:
RALKDM12-2M
Brand:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Insulation Material

PVC

Length

2m

Thermocouple Type

K

Maximum Operating Temperature

+105°C

Core Strands

7/0.2mm

Cable Shape

Round

Size of Strands

0.2 mm

Series

RALKDM

COO (Country of Origin):
FR
The Prosensor Thermocouple K Extension Cable features PVC insulation and an M12 connector with overmolding for secure and reliable connections. The cable length is 2 meters, suitable for extending the reach of your thermocouple K sensor in various applications.

M12 connector overmolding polypropylene
IP66 rated
2 contact

Related links