RS PRO Type K Exposed Junction Thermocouple 2 m Length, → 220 °C Max
- RS Stock No.:
- 110-4467
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$66.95
(exc. GST)
$73.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.95 | - |
| 10 - 49 | $65.78 | 1% |
| 50 + | $54.14 | 19% |
*price indicative
- RS Stock No.:
- 110-4467
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 220°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Terminal Type | Miniature Thermocouple Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Length 2m | ||
Maximum Temperature Sensed 220°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Terminal Type Miniature Thermocouple Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Precision Fine Wire Type K or T Thermocouples With Cable Tidy
RS Pro range of precision fine wire thermocouples with a fitted miniature connector and cable tidy. The integral cable tidy allows the cable to be stored in a convenient and safe manner to avoid wire breaks. Ideal and convenient for scientific and industrial test & measurement applications.
High Sensitivity
Type K or Type T
Class 1 wire
IEC or ANSI colour codes
PFA insulated
Rated 220°C continuous
Related links
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, → 220 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length, → 220 °C Max
- RS PRO Type T Exposed Junction Thermocouple 2 m Length, → 220 °C Max
- RS PRO RS215/0416 Type T Exposed Junction Thermocouple 2 m Length, → 220 °C Max
- RS PRO Type T Exposed Junction Thermocouple 1 m Length, → 220 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, → 350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, 60 °C → 400 °C Max











