RS PRO Type T Exposed Junction Thermocouple 2 m Length, → 220 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.78

(exc. GST)

$66.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$60.78
10 - 49$60.07
50 +$49.44

*price indicative

RS Stock No.:
110-4474
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

T

Product Type

Exposed Junction Thermocouple

Probe Length

2m

Probe Material

Perfluoroalkoxy Alkane

Maximum Temperature Sensed

220°C

Terminal Type

Miniature Thermocouple Plug

Cable Length

2m

Standards/Approvals

ANSI, RoHS Compliant

COO (Country of Origin):
GB

Precision Fine Wire Type K or T Thermocouples With Cable Tidy


RS Pro range of precision fine wire thermocouples with a fitted miniature connector and cable tidy. The integral cable tidy allows the cable to be stored in a convenient and safe manner to avoid wire breaks. Ideal and convenient for scientific and industrial test & measurement applications.

High Sensitivity

Type K or Type T

Class 1 wire

IEC or ANSI colour codes

PFA insulated

Rated 220°C continuous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy