RS PRO Type T Thermocouple Cable/Wire, Unscreened 10 m, Polytetrafluoroethylene Insulation, 260 °C Max, 1 Strands
- RS Stock No.:
- 827-5817
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$41.36
(exc. GST)
$45.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 22 June 2026
- Plus 3 unit(s) shipping from 27 July 2026
- Plus 7 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $41.36 |
| 10 - 49 | $40.31 |
| 50 + | $33.18 |
*price indicative
- RS Stock No.:
- 827-5817
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Polytetrafluoroethylene | |
| Thermocouple Type | T | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 1 | |
| Cable Shape | Twin Twisted | |
| Number of Strands | 2 | |
| Cable/Wire Length | 10m | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Polytetrafluoroethylene | ||
Thermocouple Type T | ||
Screened/Unscreened Unscreened | ||
Core Strands 1 | ||
Cable Shape Twin Twisted | ||
Number of Strands 2 | ||
Cable/Wire Length 10m | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
PTFE Insulated Twin Twisted Pair Thermpocouple Cables
PTFE twin twisted pair for extending or making simple thermocouples
Single pair of PTFE insulated conductors twisted together
Thermocouple types K, T, J & N.
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilizers etc.
10, 25, 50 & 100 metre reel lengths
Tolerance Class 1 for optimum accuracy
Related links
- RS PRO Type Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 7 Strands
- RS PRO Type Type J Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
