RS PRO Type J Thermocouple Cable/Wire, Unscreened 10 m, Polytetrafluoroethylene Insulation, 260 °C Max, 1 x 0.2 mm
- RS Stock No.:
- 215-4876
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.91
(exc. GST)
$59.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $53.91 |
| 5 + | $44.39 |
*price indicative
- RS Stock No.:
- 215-4876
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Polytetrafluoroethylene | |
| Thermocouple Type | J | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 1 x 200 μm | |
| Cable Shape | Twin Twisted | |
| Cable/Wire Length | 10m | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | IEC | |
| Size of Strands | 200μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Polytetrafluoroethylene | ||
Thermocouple Type J | ||
Screened/Unscreened Unscreened | ||
Core Strands 1 x 200 μm | ||
Cable Shape Twin Twisted | ||
Cable/Wire Length 10m | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals IEC | ||
Size of Strands 200μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- GB
RS PRO PTFE Insulated Thermocouple Extension Cable
Introducing the range of RS PRO PVC Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in a range of light-duty environments. The cable consists of twisted cores which are screened with an outer jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in a range of environments.
Features and Benefits:
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type Type J Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type Type J Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type J Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type J Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO XQ Series Type Type J Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1
- RS PRO Type Type J Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 7 Strands
- RS PRO Type Type J Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 7 Strands
- RS PRO Type Type J Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation 1 Strands
