RS PRO Type T Thermocouple Cable/Wire, 25m, Unscreened, PFA Insulation, +260°C Max, 1/0.2mm
- RS Stock No.:
- 827-5772
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$43.98
(exc. GST)
$48.38
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $43.98 |
10 - 49 | $41.80 |
50 + | $39.71 |
**price indicative
- RS Stock No.:
- 827-5772
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Length | 25m | |
Insulation Material | PFA | |
Maximum Operating Temperature | +260°C | |
Thermocouple Type | T | |
Screened/Unscreened | Unscreened | |
Core Strands | 1/0.2mm | |
Cable Shape | Twin Twisted | |
Number of Strands | 2 | |
Standards Met | IEC | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Length 25m | ||
Insulation Material PFA | ||
Maximum Operating Temperature +260°C | ||
Thermocouple Type T | ||
Screened/Unscreened Unscreened | ||
Core Strands 1/0.2mm | ||
Cable Shape Twin Twisted | ||
Number of Strands 2 | ||
Standards Met IEC | ||
Related links
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.508mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.3mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.5mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm