RS PRO Type J Thermocouple Cable/Wire, Screened 50 m, Polyvinyl Chloride Insulation, 105 °C Max, 7 Strands
- RS Stock No.:
- 827-5669
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.27
(exc. GST)
$93.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 17 July 2026
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $85.27 |
| 10 - 49 | $82.25 |
| 50 + | $67.68 |
*price indicative
- RS Stock No.:
- 827-5669
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Polyvinyl Chloride | |
| Thermocouple Type | J | |
| Screened/Unscreened | Screened | |
| Core Strands | 7 | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Cable/Wire Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Polyvinyl Chloride | ||
Thermocouple Type J | ||
Screened/Unscreened Screened | ||
Core Strands 7 | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Cable/Wire Length 50m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
PVC Insulated & Screened Thermocouple Cables
10, 25, 50,100 & 200 metre lengths
These PVC insulated & screened thermocouple extension and compensating cables are designed with twisted cores & screened construction for lowered electrical noise.
Good quality general purpose cables, both highly waterproof and flexible.
Available in thermocouple extension types K, J, T, N and compensating type VX (KCB) for type K thermocouple.
Related links
- RS PRO Type J Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO Type Type T Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO Type J Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO Type J Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO Type J Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO Type J Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO Type Type J Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands

