RS PRO Type J Thermocouple Cable/Wire, Screened 200 m, Polyvinyl Chloride Insulation, 105 °C Max, 0.2 mm Strands

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$707.02

(exc. GST)

$777.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$707.02
10 - 49$694.65
50 +$571.69

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
814-0014
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Polyvinyl Chloride

Thermocouple Type

J

Screened/Unscreened

Screened

Core Strands

7 x 0.2mm

Cable Shape

Flat Pair

Cable/Wire Length

200m

Maximum Operating Temperature

105°C

Standards/Approvals

ANSI

Number of Strands

7

Size of Strands

0.2mm

COO (Country of Origin):
GB

PVC Insulated & Screened Thermocouple Cables


10, 25, 50,100 & 200 metre lengths

These PVC insulated & screened thermocouple extension and compensating cables are designed with twisted cores & screened construction for lowered electrical noise.

Good quality general purpose cables, both highly waterproof and flexible.

Available in thermocouple extension types K, J, T, N and compensating type VX (KCB) for type K thermocouple.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy