Recently searched

    RS PRO Type J Thermocouple Cable/Wire, 25m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm

    Bulk discount available

    Subtotal (1 unit)**

    $69.02

    (exc. GST)

    $75.92

    (inc. GST)

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$69.02
    10 - 49$68.18
    50 +$56.11

    **price indicative

    RS Stock No.:
    814-0002
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Insulation Material

    PVC Mylar

    Length

    25m

    Maximum Operating Temperature

    +105°C

    Thermocouple Type

    J

    Screened/Unscreened

    Screened

    Core Strands

    7/0.2mm

    Cable Shape

    Flat Pair

    Number of Strands

    2

    Standards Met

    ANSI

    Related links