Recently searched

    RS PRO Type J Thermocouple Cable/Wire, 100m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm

    Bulk discount available

    Subtotal (1 unit)**

    $186.78

    (exc. GST)

    $205.46

    (inc. GST)

    Add to Basket
    Select or type quantity
    14 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$186.78
    10 - 49$177.45
    50 +$168.56

    **price indicative

    RS Stock No.:
    814-0011
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Insulation Material

    PVC Mylar

    Length

    100m

    Maximum Operating Temperature

    +105°C

    Thermocouple Type

    J

    Screened/Unscreened

    Screened

    Core Strands

    7/0.2mm

    Cable Shape

    Flat Pair

    Number of Strands

    2

    Standards Met

    ANSI

    Related links