RS PRO Type N Thermocouple Cable/Wire, 50m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm

Bulk discount available

Subtotal (1 unit)*

$163.46

(exc. GST)

$179.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9$163.46
10 - 49$155.29
50 +$147.54

*price indicative

RS Stock No.:
827-5631
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

50m

Insulation Material

PVC

Maximum Operating Temperature

+105°C

Thermocouple Type

N

Screened/Unscreened

Unscreened

Core Strands

7/0.2mm

Cable Shape

Flat Pair

Number of Strands

2

Standards Met

IEC

COO (Country of Origin):
GB

RS PRO Thermocouple Cable


From the trusted brand RS PRO, this range of high quality and great value PVC insulated flat pair extension and compensation cables. Available for thermocouple types E, J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Available in 10m, 25m, 100m and 200m lengths.
Manufactured to industry standards, these thermocouple extension wires are an excellent solution for extending the distance between a temperature probe and the instrument providing the reading.

Features and Benefits


Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C

Applications


Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;
Medical - research into DNA and hypodermic insertion to detecting a tumour.
Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
Temperature readings in boilers, heating sensors, and ovens
Food thermometers, industrial probes, and sensors

What is the difference between screened and unscreened cables?


Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links