RS PRO Type J Thermocouple Cable/Wire, 100m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 814-0005
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$232.60
(exc. GST)
$255.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $232.60 |
| 10 - 49 | $229.73 |
| 50 + | $189.08 |
*price indicative
- RS Stock No.:
- 814-0005
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation Material | PVC | |
| Length | 100m | |
| Thermocouple Type | J | |
| Maximum Operating Temperature | +105°C | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7/0.2mm | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Series | Type J | |
| Standards Met | ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Material PVC | ||
Length 100m | ||
Thermocouple Type J | ||
Maximum Operating Temperature +105°C | ||
Screened/Unscreened Unscreened | ||
Core Strands 7/0.2mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Series Type J | ||
Standards Met ANSI | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple Cable
From the trusted brand RS PRO, this range of high quality and great value PVC insulated flat pair extension and compensation cables. Available for thermocouple types E, J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Available in 10m, 25m, 100m and 200m lengths.
Manufactured to industry standards, these thermocouple extension wires are an excellent solution for extending the distance between a temperature probe and the instrument providing the reading.
Manufactured to industry standards, these thermocouple extension wires are an excellent solution for extending the distance between a temperature probe and the instrument providing the reading.
Features and Benefits
Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
Applications
Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;
Medical - research into DNA and hypodermic insertion to detecting a tumour.
Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
Temperature readings in boilers, heating sensors, and ovens
Food thermometers, industrial probes, and sensors
Medical - research into DNA and hypodermic insertion to detecting a tumour.
Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
Temperature readings in boilers, heating sensors, and ovens
Food thermometers, industrial probes, and sensors
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type J Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +350°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
