RS PRO Type J Thermocouple Cable/Wire Extension Lead, 2m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 768-6597
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$49.77
(exc. GST)
$54.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 10 November 2025
- Plus 75 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $49.77 |
| 15 - 74 | $49.20 |
| 75 + | $40.51 |
*price indicative
- RS Stock No.:
- 768-6597
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation Material | PVC | |
| Length | 2m | |
| Maximum Operating Temperature | +105°C | |
| Thermocouple Type | J | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7/0.2mm | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Standards Met | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Material PVC | ||
Length 2m | ||
Maximum Operating Temperature +105°C | ||
Thermocouple Type J | ||
Screened/Unscreened Unscreened | ||
Core Strands 7/0.2mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Standards Met IEC | ||
Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.
Cable Construction:
PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection
Contacts are polarised to prevent incorrect connection
Related links
- RS PRO Type J Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- Prosensor RALIDM Series Type J Thermocouple Cable/Wire Extension Lead PVC Insulation 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- Prosensor RALIDM Series Type J Thermocouple Cable/Wire Extension Lead PVC Insulation 7/0.2mm
