RS PRO XQ Series Type K Thermocouple Cable/Wire, Unscreened 100 m, Fibreglass Insulation, 350 °C Max, 1 Strands
- RS Stock No.:
- 215-4920
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$716.44
(exc. GST)
$788.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $716.44 |
| 5 + | $589.62 |
*price indicative
- RS Stock No.:
- 215-4920
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Fibreglass | |
| Thermocouple Type | K | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 1 | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Cable/Wire Length | 100m | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | IEC | |
| Series | XQ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Fibreglass | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Core Strands 1 | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Cable/Wire Length 100m | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals IEC | ||
Series XQ | ||
- COO (Country of Origin):
- GB
RS PRO Glass Fibre Insulated Flat Pair Thermocouple Extension Cable
Introducing the range of RS PRO Glass Fibre Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable consists of flat cores that offer optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments.
Features and Benefits:
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.508mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.508mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.508mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.2mm
