RS PRO Type K Thermocouple Cable/Wire, Screened 100 m, Fibreglass Insulation, 350 °C Max, 7 x 0.2 mm Strands
- RS Stock No.:
- 827-5861
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$943.79
(exc. GST)
$1,038.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $943.79 |
| 10 - 49 | $927.23 |
| 50 + | $763.11 |
*price indicative
- RS Stock No.:
- 827-5861
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Fibreglass | |
| Thermocouple Type | K | |
| Screened/Unscreened | Screened | |
| Core Strands | 7 x 0.2mm | |
| Cable Shape | Flat Pair | |
| Cable/Wire Length | 100m | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | IEC | |
| Size of Strands | 0.2mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Fibreglass | ||
Thermocouple Type K | ||
Screened/Unscreened Screened | ||
Core Strands 7 x 0.2mm | ||
Cable Shape Flat Pair | ||
Cable/Wire Length 100m | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals IEC | ||
Size of Strands 0.2mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- GB
Thermocouple & Extension Wire Type K, -60°C → +350°C 2 Core Glass Fibre Sheath 100 m
Need a thermocouple and extension wire to withstand extreme temperatures? This Type K cable from the RS PRO range will operate up to temperatures of +350˚C and down to -60˚C and is insulated with glass fibre and silicone varnish for heat resistance and flexibility. It also comes with a stainless steel overbraid for added protection against corrosion. High-temperature thermocouples are commonly used to measure temperature in industrial applications such as kilns, diesel engines and gas turbine exhausts.
The 100-m cable has two cores of seven strands, each with a cross-sectional area of 0.2 mm. For your peace of mind, it's been stringently tested to ensure it won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). It's also RoHS compliant so you can be sure it contains only minimal levels of hazardous substances.
Features and Benefits
• Type K thermocouple and extension wire for use in temperature-sensing applications
• Durable glass fibre insulation withstands extreme temperatures
• Minimum operating temperature of -60°C without cracking
• Maximum operating temperature of +350°C without melting
• Flat pair of 7-stranded conductors
• Cross-sectional area of 0.2 mm
• Length of 100 m
• Conforms to IEC-584 standard as a tolerance class 2 thermocouple cable
• Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO XR Series Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands

