Recently searched

    RS PRO Type K Thermocouple Cable/Wire, 50m, Unscreened, Glass Fibre Insulation, +350°C Max, 1/0.508mm

    Bulk discount available

    Subtotal (1 unit)**

    $246.62

    (exc. GST)

    $271.28

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 23/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$246.62
    10 - 49$242.28
    50 +$199.39

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    827-6078
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    50m

    Insulation Material

    Glass Fibre

    Thermocouple Type

    K

    Maximum Operating Temperature

    +350°C

    Screened/Unscreened

    Unscreened

    Core Strands

    1/0.508mm

    Cable Shape

    Flat Pair

    Number of Strands

    2

    Standards Met

    IEC

    Related links