Prosensor PTPJ Series Type J Thermocouple Cable/Wire, 25m, PVC Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 191-944
- Mfr. Part No.:
- PTPJ222/25
- Brand:
- Prosensor
Subtotal (1 unit)**
$121.37
(exc. GST)
$133.51
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $121.37 |
**price indicative
- RS Stock No.:
- 191-944
- Mfr. Part No.:
- PTPJ222/25
- Brand:
- Prosensor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Prosensor | |
Insulation Material | PVC | |
Length | 25m | |
Thermocouple Type | J | |
Maximum Operating Temperature | +105°C | |
Core Strands | 7/0.2mm | |
Series | PTPJ | |
Select all | ||
---|---|---|
Brand Prosensor | ||
Insulation Material PVC | ||
Length 25m | ||
Thermocouple Type J | ||
Maximum Operating Temperature +105°C | ||
Core Strands 7/0.2mm | ||
Series PTPJ | ||
Related links
- Prosensor PTPJ Series Type J Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPT Series Type T Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPS Series Type S Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPN Series Type N Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPK Series Type K Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor RALIDM Series Type J Thermocouple Cable/Wire Extension...
- Prosensor RALIDM Series Type J Thermocouple Cable/Wire Extension...
- Prosensor RALIDM Series Type J Thermocouple Cable/Wire Extension...