RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm

Bulk discount available

Subtotal (1 reel of 100 metres)*

$188.75

(exc. GST)

$207.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 02 February 2026
  • Plus 7 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 - 5$188.75$1.888
6 - 29$183.45$1.835
30 +$150.97$1.51

*price indicative

RS Stock No.:
158-963
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Insulation Material

PVC

Length

100m

Maximum Operating Temperature

+105°C

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

7/0.2mm

Cable Shape

Flat Pair

Number of Strands

2

Standards Met

BS

COO (Country of Origin):
GB

Old Colour Code Thermocouple Compensating Cable


These products are old colour code thermocouple cables according to BS1843. Other old colour thermocouples & probes are available in the Sensors and Transducers-Thermocouples section, typical stock no. 150-004.

PVC insulated VX compensating cable
PVC insulated flat pair construction
Conductors laid flat PVC insulated with overall PVC sheath
7/0.2mm stranded conductors
Thermocouple extension type ’JX’, & compensating type ’VX’ which compensates for ’K’ type
thermocouples
All round general purpose cable, both waterproof and very flexible
Tolerance Class 2
Insulation rating -10°C to 105°C
Colour code (cores & jacket) to former British Standard – BS1843-1952

Standards

BS1843

Standards

BS1843

Related links