TDK NTC PTC Thermistor, 203 °C Max
- RS Stock No.:
- 246-9688
- Mfr. Part No.:
- B57891S0203J008
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-9688
- Mfr. Part No.:
- B57891S0203J008
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Thermistor Type | NTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 203°C | |
| Terminal Type | Plug | |
| Standards/Approvals | IEC 60068-2-2, RoHS, IEC 60068-1, IEC 60068-2-14, IEC 60068-2-6, IATF 16949, IEC 60068-2-78 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type NTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 203°C | ||
Terminal Type Plug | ||
Standards/Approvals IEC 60068-2-2, RoHS, IEC 60068-1, IEC 60068-2-14, IEC 60068-2-6, IATF 16949, IEC 60068-2-78 | ||
- COO (Country of Origin):
- ID
The EPCOS NTC thermistor is resin coated and use for temperature measurement.
Favourable price/ performance ratio
Rugged design, epoxy encapsulation
Leads: copper-clad Fe wire, tinned
