TDK NTC PTC Thermistor, -40 °C Min, 150 °C Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$4.76

(exc. GST)

$5.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,840 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40$0.476$4.76
50 - 90$0.457$4.57
100 - 240$0.417$4.17
250 - 990$0.369$3.69
1000 +$0.321$3.21

*price indicative

Packaging Options:
RS Stock No.:
246-9668
Mfr. Part No.:
B57351V5103H060
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

PTC Thermistor

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

150°C

Terminal Type

Plug

Standards/Approvals

UL Approval (E69802), AEC-Q200 Rev-D, RoHS, IEC 60286-3

COO (Country of Origin):
HR
The EPCOS SMD NTC thermistor for temperature measurement.

Multilayer SMD NTC with inner electrodes

Nickel barrier termination

For temperature measurement up to 125 °C

Excellent long-term aging stability in high

temperature environment

High mechanical robustness

Short response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy