TDK NTC PTC Thermistor, -40 °C Min, 150 °C Max
- RS Stock No.:
- 246-9665
- Mfr. Part No.:
- B57343V5103F360
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,484.00
(exc. GST)
$1,632.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.371 | $1,484.00 | - |
| 20000 + | $0.334 | $1,336.00 | 9% |
*price indicative
- RS Stock No.:
- 246-9665
- Mfr. Part No.:
- B57343V5103F360
- Brand:
- TDK
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
| Brand | TDK | |
| Thermistor Type | NTC | |
| Product Type | PTC Thermistor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 150°C | |
| Terminal Type | Plug | |
| Standards/Approvals | AEC-Q200 Rev-D, IEC 60286-3, RoHS, UL Approval (E69802) | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type NTC | ||
Product Type PTC Thermistor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 150°C | ||
Terminal Type Plug | ||
Standards/Approvals AEC-Q200 Rev-D, IEC 60286-3, RoHS, UL Approval (E69802) | ||
- COO (Country of Origin):
- HR
The EPCOS SMD NTC thermistor for temperature measurement.
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
For temperature measurement up to 125 °C
Excellent long-term aging stability in high
temperature environment
High mechanical robustness
Short response time
Related links
- TDK NTC PTC Thermistor 150 °C Max
- TDK NTC PTC Thermistor 103 °C Max
- TDK NTC PTC Thermistor, 203 °C Max
- TDK NTC PTC Thermistor, 103 °C Max
- TDK NTC PTC Thermistor, 25 °C Max
- Vishay Stainless Steel NTC NTC Thermistor 150 °C Max, 6.8 mm Probe
- TE Connectivity NTC NTC Thermistor 150 °C Max, 2.4 mm Probe
- TE Connectivity NTC NTC Thermistor +150°C Max, 2.4mm Probe