Murata Thermistor, 100Ω Resistance, PTC Type, 5 x 4mm
- RS Stock No.:
- 785-5747
- Mfr. Part No.:
- PTFL04BC471Q2N34B0
- Brand:
- Murata
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Bag of 5)
$1.598
(exc. GST)
$1.758
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 95 | $1.598 | $7.99 |
100 - 195 | $1.584 | $7.92 |
200 + | $1.536 | $7.68 |
*price indicative
- RS Stock No.:
- 785-5747
- Mfr. Part No.:
- PTFL04BC471Q2N34B0
- Brand:
- Murata
Related links
- Murata Thermistor, 100Ω Resistance, PTC Type, 5 x 4mm
- Murata Thermistor, 330Ω Resistance, PTC Type, 5 x 4mm
- Murata Thermistor, 330Ω Resistance, PTC Type, 5 (Dia.) x 4mm
- Vishay Thermistor, 1.9kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 1.2kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 3kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 500Ω Resistance, PTC Type, 5 x 5.5mm
- Vishay Thermistor, 25Ω Resistance, PTC Type, 5 x 4 x 10mm