TDK Thermistor, NTC Type 10 Ω, Leaded and Coated Disks 18 mm 11 mm 6 mm
- RS Stock No.:
- 769-1861
- Mfr. Part No.:
- B57211P0100M301
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.14
(exc. GST)
$8.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 155 unit(s) ready to ship from another location
- Plus 605 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.628 | $8.14 | - |
| 125 - 245 | $1.604 | $8.02 | 1% |
| 250 + | $1.578 | $7.89 | 3% |
*price indicative
- RS Stock No.:
- 769-1861
- Mfr. Part No.:
- B57211P0100M301
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | P11 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 70s | |
| Mount Type | Lead | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Package/Case | Leaded and Coated Disks | |
| Maximum Power Rating | 3W | |
| Resistance at 25°C | 10Ω | |
| Depth | 6mm | |
| Height | 18mm | |
| Length | 11mm | |
| Termination Style | Kinked Lead of Tinned Copper Wire | |
| Standards/Approvals | IEC 60068-1, UL E69802, UL 94 V-0 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series P11 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 70s | ||
Mount Type Lead | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Package/Case Leaded and Coated Disks | ||
Maximum Power Rating 3W | ||
Resistance at 25°C 10Ω | ||
Depth 6mm | ||
Height 18mm | ||
Length 11mm | ||
Termination Style Kinked Lead of Tinned Copper Wire | ||
Standards/Approvals IEC 60068-1, UL E69802, UL 94 V-0 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 170°C | ||
Epcos B5721x Inrush Current Limiting Thermistors
Applications in peripheral communication equipment e.g. switch mode power supplies
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics
Related links
- TDK Thermistor Leaded and Coated Disks 18 mm 11 mm 6 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 11 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 11 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 31 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 16 mm 11.5 mm 6 mm
- TDK Thermistor Leaded and Coated Disks 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 80 Ω 18 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 8 Ω 18 mm 11 mm 6 mm
