Amphenol Advanced Sensors NTC Thermistor, NTC Type 10 kΩ 76.2 mm
- RS Stock No.:
- 257-9516
- Mfr. Part No.:
- MC65F103AN
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $144.00
View bulk pricing optionsSubtotal (1 unit)*
$8.82
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 645 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $8.82 | - |
| 50 - 99 | $5.94 | $144.00 |
| 100 - 249 | $5.13 | $369.00 |
| 250 - 499 | $5.02 | $950.00 |
| 500 + | $4.79 | $2,015.00 |
*price indicative
- RS Stock No.:
- 257-9516
- Mfr. Part No.:
- MC65F103AN
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | NTC Thermistor | |
| Series | MC65 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 8s | |
| Automotive Standard | No | |
| Application | Control, Compensation, Temperature Measurement | |
| Accuracy | 0.1 °C | |
| Maximum Power Rating | 25mW | |
| Resistance at 25°C | 10kΩ | |
| Length | 76.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type NTC Thermistor | ||
Series MC65 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 8s | ||
Automotive Standard No | ||
Application Control, Compensation, Temperature Measurement | ||
Accuracy 0.1 °C | ||
Maximum Power Rating 25mW | ||
Resistance at 25°C 10kΩ | ||
Length 76.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors epoxy-coated interchangeable chip thermistors with heavy isomid insulated nickel lead-wires.
Precision, solid state temperature sensor
For MC65: Interchangeability down to ±0.09°F (±0.05°C)
Suitable for use over range of -40°F to 221°F (–40°C to 105°C)
High sensitivity greater than –4%/°C at 77°F (25°C)
Suitable for temperature measurement, control and compensation
High reliability and stability over interchangeable range
Special tight tolerances in the clinical range for medical applications for MC65
Related links
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 10 kΩ 76.2 mm
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 25 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 1.3 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 120 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 0.5 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 5 Ω
- Amphenol Advanced Sensors NTC Thermistor Epoxy Coated
