Molex NTC Thermistor, NTC Type 30 kΩ 25 mm
- RS Stock No.:
- 230-2132
- Mfr. Part No.:
- 215272-3803
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-2132
- Mfr. Part No.:
- 215272-3803
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215272 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 30kΩ | |
| Termination Style | Wire | |
| Length | 25mm | |
| Standards/Approvals | EU RoHS China RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215272 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Application Temperature Sensing | ||
Resistance at 25°C 30kΩ | ||
Termination Style Wire | ||
Length 25mm | ||
Standards/Approvals EU RoHS China RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 25mm and its colour is yellow.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Related links
- Molex NTC Thermistor, NTC Type 30 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 10 Ω 100 mm
- Molex NTC Thermistor, NTC Type 4.7 kΩ 25 mm
