Molex NTC Thermistor, NTC Type 10 kΩ 40 mm
- RS Stock No.:
- 230-2067
- Mfr. Part No.:
- 215272-1605
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$99.95
(exc. GST)
$109.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $1.999 | $99.95 | - |
| 100 - 200 | $1.932 | $96.60 | 3% |
| 250 + | $1.837 | $91.85 | 8% |
*price indicative
- RS Stock No.:
- 230-2067
- Mfr. Part No.:
- 215272-1605
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215272 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 10kΩ | |
| Length | 40mm | |
| Termination Style | NTC Thermistor to Pigtail | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215272 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Application Temperature Sensing | ||
Resistance at 25°C 10kΩ | ||
Length 40mm | ||
Termination Style NTC Thermistor to Pigtail | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is yellow.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 0.44%
Related links
- Molex NTC Thermistor, NTC Type 10 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 4.7 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 12 kΩ 40 mm
