- RS Stock No.:
- 230-2065
- Mfr. Part No.:
- 215272-1603
- Brand:
- Molex
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 50)
$1.756
(exc. GST)
$1.932
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $1.756 | $87.80 |
100 - 200 | $1.696 | $84.80 |
250 + | $1.613 | $80.65 |
*price indicative |
- RS Stock No.:
- 230-2065
- Mfr. Part No.:
- 215272-1603
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 25mm and its colour is yellow.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 0.44%
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 0.44%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 215272 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.4%/°C |
Related links
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Swann-Morton Scalpel
- EPCOS NTC Thermistor, NTC Type
- Vishay NTC Thermistor, NTC Type
- Fluke 721Ex -14psi to 300psi Pressure Calibrator
- Fluke 722 -12psi to 300psi Pressure Calibrator