Amphenol Advanced Sensors Thermistor 16 Ω 4.57 mm
- RS Stock No.:
- 210-4319
- Mfr. Part No.:
- CL-180
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-4319
- Mfr. Part No.:
- CL-180
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Thermistor | |
| Series | Thermometric Diode | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Fluorescent Lamp, Power Supplies, Motor | |
| Resistance at 25°C | 16Ω | |
| Pin Count | 2 | |
| Depth | 4.57mm | |
| Diameter | 13.97mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Thermistor | ||
Series Thermometric Diode | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Fluorescent Lamp, Power Supplies, Motor | ||
Resistance at 25°C 16Ω | ||
Pin Count 2 | ||
Depth 4.57mm | ||
Diameter 13.97mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- US
The Amphenol Advanced Sensor's CL-180 is Inrush Current Limiting Thermistors consists of a disc thermistor with uninsulated lead-wires, and are used to control inrush current when switching power supplies. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. With resistance of 16 ohms, and steady state current is 1.7 A.
Small physical size offers design-in benefits over large passive components.
Low cost, solid state device for inrush current suppression.
Best-in-class capacitance rating.
Low steady resistance and accompanying power loss.
Suitable for PCB mounting.
Wide operating temperature range: -58 F to 347 F (-50 C to 175 C).
- RS Stock No. 2104317
- Mfr. Part No. CL-170
Each (In a Pack of 5)
$1.704
- RS Stock No. 2104317P
- Mfr. Part No. CL-170
Each (Supplied in a Bag)
$1.704
- RS Stock No. 2104327
- Mfr. Part No. CL-70
Each (In a Pack of 10)
$1.90
- RS Stock No. 2104327P
- Mfr. Part No. CL-70
Each (Supplied in a Bag)
$1.90
Related links
- Amphenol Advanced Sensors Thermistor 16 Ω 4.57 mm
- Amphenol Advanced Sensors Thermistor 16 Ω 5.59 mm
- Amphenol Advanced Sensors Thermistor 2.5 Ω 5.59 mm
- Amphenol Advanced Sensors Thermistor 10 Ω 4.32 mm
- Amphenol Advanced Sensors Thermistor 5 Ω 5.59 mm
- Amphenol Advanced Sensors Thermistor
- Amphenol Advanced Sensors Thermistor 10 Ω
- Amphenol Advanced Sensors Thermistor 50 Ω










