Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 179-3792
- Mfr. Part No.:
- NTCS0603E3103HMT
- Brand:
- Vishay
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 4000)
$0.36
(exc. GST)
$0.40
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.36 | $1,440.00 |
8000 - 12000 | $0.351 | $1,404.00 |
16000 + | $0.345 | $1,380.00 |
*price indicative
- RS Stock No.:
- 179-3792
- Mfr. Part No.:
- NTCS0603E3103HMT
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Product Details
SMD 0603, Glass Protected NTC Thermistors
FEATURES
TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NTCS0603E3T |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -2%/K |
Thermal Time Constant | 8s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±3% |
Package/Case | 0603 (1608M) |
Maximum Power Rating | 125mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Minimum Operating Temperature | -40°C |
Dimensions | 1.6 x 0.8 x 0.8mm |
Maximum Operating Temperature | +150°C |
Related links
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M),...
- TDK NTC Thermistor, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor, 22kΩ Resistance, NTC Type, 0603 (1608M),...
- Murata NTC Thermistor, 2.2kΩ Resistance, NTC Type, 0603 (1608M),...
- Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M),...
- Murata NTC Thermistor, 220kΩ Resistance, NTC Type, 0603 (1608M),...
- Murata NTC Thermistor, 470kΩ Resistance, NTC Type, 0603 (1608M),...
- Murata NTC Thermistor, 100kΩ Resistance, NTC Type, 0603 (1608M),...