Recently searched

    Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 5.5 x 11.5mm

    Bulk discount available

    Subtotal (1 pack of 500 units)**

    $808.50

    (exc. GST)

    $889.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 17/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    500 - 500$1.617$808.50
    1000 - 1500$1.577$788.50
    2000 +$1.552$776.00

    **price indicative

    RS Stock No.:
    179-3762
    Mfr. Part No.:
    NTCALUG03A103H
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Series

    NTCALUG03

    Temperature Coefficient Type

    NTC

    Thermal Time Constant

    5s

    Resistance @ 25 °C

    10kΩ

    Tolerance

    ±3%

    Depth

    5.5mm

    Height

    11.5mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Dimensions

    5.5 x 11.5mm

    Related links