EPCOS Thermistor, 470Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 173-3421
- Mfr. Part No.:
- B59601A0115A062
- Brand:
- EPCOS
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 173-3421
- Mfr. Part No.:
- B59601A0115A062
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B59601 | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 470Ω | |
| Tolerance | ±50% | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B59601 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 470Ω | ||
Tolerance ±50% | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CZ
