Murata Thermistor, 470kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- RS Stock No.:
- 169-2635
- Mfr. Part No.:
- NCP15WM474J03RC
- Brand:
- Murata
999999999 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.093
(exc. GST)
$0.102
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.093 | $930.00 |
50000 + | $0.084 | $840.00 |
*price indicative
- RS Stock No.:
- 169-2635
- Mfr. Part No.:
- NCP15WM474J03RC
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NTC Thermistors SMD 0402 - NCP15X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Excellent long-term stability.
Nickel barrier electrodes.
Reflow soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>
High precision Beta reports and resistors.
Excellent long-term stability.
Nickel barrier electrodes.
Reflow soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>
Specifications
Attribute | Value |
---|---|
Series | NCP |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 470kΩ |
Tolerance | ±5% |
Package/Case | 0402 (1005M) |
Maximum Power Rating | 100mW |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Minimum Operating Temperature | -40°C |
Dimensions | 1 x 0.5 x 0.5mm |
Maximum Operating Temperature | +125°C |
Related links
- Murata Thermistor, 470kΩ Resistance, NTC Type, 0402 (1005M), 1 x...
- Murata Thermistor, 4.7kΩ Resistance, NTC Type, 0402 (1005M), 1 x...
- Murata Thermistor, 10kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- Murata Thermistor, 150Ω Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- Murata Thermistor, 100kΩ Resistance, NTC Type, 0402 (1005M), 1 x...
- Murata Thermistor, 47kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- Murata Thermistor, 470Ω Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- Murata NTC Thermistor, 100kΩ Resistance, NTC Type, 0402 (1005M), 1...