TE Connectivity Thermistor, NTC Type 20 kΩ, 0805 500 μm 2 mm 1.25 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-0300
Mfr. Part No.:
NTC0805J20K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermistor

Temperature Coefficient Type

NTC

Resistance at 25°C

20 kΩ

Package/Case

0805

Height

500 μm

Length

2 mm

Depth

1.25 mm

Maximum Operating Temperature

125 °C

Maximum Power Rating

125 mW

Minimum Operating Temperature

-55 °C

Series

NTC

Thermal Time Constant

4 s

NTC0805 Series SMD


NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size

Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature

The thermistor should be derated linearly from 100% at 55°C to zero at 125°C

These components are supplied unmarked, on 8mm wide tape

Optimum working dissipation 1mW

Dimensions L.2, W.1.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy