TE Connectivity Thermistor, NTC Type 2 kΩ, 0805 500 μm 2 mm 1.25 mm
- RS Stock No.:
- 168-0284
- Mfr. Part No.:
- NTC0805J2K0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$130.40
(exc. GST)
$143.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,100 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $1.304 | $130.40 |
| 500 + | $1.173 | $117.30 |
*price indicative
- RS Stock No.:
- 168-0284
- Mfr. Part No.:
- NTC0805J2K0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | NTC | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Control, Compensation, Sensing, Temperature Measurement | |
| Package/Case | 0805 | |
| Maximum Power Rating | 125mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 2kΩ | |
| Height | 500μm | |
| Depth | 1.25mm | |
| Standards/Approvals | UL, RoHS | |
| Length | 2mm | |
| Termination Style | Radial | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series NTC | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Packaging Tape & Reel | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Control, Compensation, Sensing, Temperature Measurement | ||
Package/Case 0805 | ||
Maximum Power Rating 125mW | ||
Pin Count 2 | ||
Resistance at 25°C 2kΩ | ||
Height 500μm | ||
Depth 1.25mm | ||
Standards/Approvals UL, RoHS | ||
Length 2mm | ||
Termination Style Radial | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
Related links
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
